+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

095K2525F00

Hinge; Width: 52mm; polyamide; black; H: 48mm; stainless steel


Manufacturer: FATH

Manufacturer part number:
095K2525F00
TME Symbol:
FA-095K2525F00

Specification

Manufacturer
FATH
Type of mounting element
hinge
Width
52mm
Material
polyamide
Colour
black
Height
48mm
Pin material
stainless steel
Gross weight28.99 g
Certificates
See other products in this category: Hinges FATH,
*
095K2525F00
58 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.68 USDGross price for quantities from 1 pcs - 3.68 USD
Net price for quantities from 10 pcs - 3.27 USDGross price for quantities from 10 pcs - 3.27 USD
Net price for quantities from 50 pcs - 2.93 USDGross price for quantities from 50 pcs - 2.93 USD
Packaging method by the manufacturer:Bag = 10 pcs