+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

96006

Nut; for profiles; Width of the groove: 8mm; steel; zinc; T-slot

Manufacturer: FATH

Manufacturer part number:
96006
TME Symbol:
FA-096006

Specification

Manufacturer
FATH
Type of mounting element
nut
Application
for profiles
Width of the groove
8mm
Material
steel
Plating material
zinc
Nut shape
T-slot
Thread
M6
Gross weight10 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
96006
120 in TME stock
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 100 pcs