+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

96034

Nut; for profiles; Width of the groove: 10mm; steel; zinc; T-slot

Manufacturer: FATH

Manufacturer part number:
96034
TME Symbol:
FA-096034

Specification

Manufacturer
FATH
Type of mounting element
nut
Application
for profiles
Width of the groove
10mm
Material
steel
Plating material
zinc
Nut shape
T-slot
Thread
M4
Gross weight21.33 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
96034
145 in TME stock
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs