+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

096165F

T-nut; for profiles; Width of the groove: 10mm; with spring leaf


Manufacturer: FATH

Manufacturer part number:
096165F
TME Symbol:
FA-096165F

Specification

Manufacturer
FATH
Type of mounting element
T-nut
Application
for profiles
Width of the groove
10mm
Version
with spring leaf
Material
steel
Plating material
zinc
Nut shape
T-slot
Thread
M5
Gross weight8.063 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
096165F
0 in TME stock
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs