+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

096166F

T-nut; for profiles; Width of the groove: 10mm; with spring leaf


Manufacturer: FATH

Manufacturer part number:
096166F
TME Symbol:
FA-096166F

Specification

Manufacturer
FATH
Type of mounting element
T-nut
Application
for profiles
Width of the groove
10mm
Version
with spring leaf
Material
steel
Plating material
zinc
Nut shape
T-slot
Thread
M6
Gross weight7.61 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
096166F
2128 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.65 USD
Packaging method by the manufacturer:
Bag = 100 pcs