+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

096236D28

T-nut; for profiles; Width of the groove: 6mm; steel; zinc; T-slot


Manufacturer: FATH

Manufacturer part number:
096236D28
TME Symbol:
FA-096236D28

Specification

Manufacturer
FATH
Type of mounting element
T-nut
Application
for profiles
Width of the groove
6mm
Material
steel
Plating material
zinc
Nut shape
T-slot
Thread
M6
Gross weight0.006 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
096236D28
0 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 10 pcs - 1.87 USDGross price for quantities from 10 pcs - 1.87 USD
Net price for quantities from 100 pcs - 1.58 USDGross price for quantities from 100 pcs - 1.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.