+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

096285F

Nut; for profiles; Width of the groove: 6mm; steel; zinc; T-slot

Manufacturer: FATH

Manufacturer part number:
096285F
TME Symbol:
FA-096285F

Specification

Manufacturer
FATH
Type of mounting element
nut
Application
for profiles
Width of the groove
6mm
Material
steel
Plating material
zinc
Nut shape
T-slot
Thread
M4
Gross weight4.5 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
096285F
0 in TME stock
Net price for quantities from 10 pcs - 1.07 USDGross price for quantities from 10 pcs - 1.07 USD
Net price for quantities from 100 pcs - 0.97 USDGross price for quantities from 100 pcs - 0.97 USD
Net price for quantities from 500 pcs - 0.91 USDGross price for quantities from 500 pcs - 0.91 USD
No. of pieces (Multiplicity: 10)