+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

096524

T-nut; for profiles; Width of the groove: 5mm; steel; zinc; T-slot

Manufacturer: FATH

Manufacturer part number:
096524
TME Symbol:
FA-096524

Specification

Manufacturer
FATH
Type of mounting element
T-nut
Application
for profiles
Width of the groove
5mm
Material
steel
Plating material
zinc
Nut shape
T-slot
Thread
M4
Gross weight1.78 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
096524
120 in TME stock
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.65 USDGross price for quantities from 500 pcs - 0.65 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs