+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

096988

T-nut; for profiles; Width of the groove: 12mm; steel; zinc


Manufacturer: FATH

Manufacturer part number:
096988
TME Symbol:
FA-096988

Specification

Manufacturer
FATH
Type of mounting element
T-nut
Application
for profiles
Width of the groove
12mm
Material
steel
Plating material
zinc
Nut shape
T-slot
Thread
M8
Gross weight34.9 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
096988
0 in TME stock
Net price for quantities from 5 pcs - 1.73 USDGross price for quantities from 5 pcs - 1.73 USD
Net price for quantities from 50 pcs - 1.53 USDGross price for quantities from 50 pcs - 1.53 USD
Net price for quantities from 300 pcs - 1.45 USDGross price for quantities from 300 pcs - 1.45 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.