+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

098A050KG

Foot; Base dia: 49mm; polyamide; H: 20mm; Pivot Feet


Manufacturer: FATH

Manufacturer part number:
098A050KG
TME Symbol:
FA-098A050KG

Specification

Manufacturer
FATH
Type of mounting element
foot
Base diameter
49mm
Body material
polyamide
Height
20mm
Manufacturer series
Pivot Feet
Mechanical elements features
with no-slip disk
Gross weight21.9 g
Certificates
See other products in this category: Feet FATH,
See other products from this series.:
*
098A050KG
12 in TME stock
Net price for quantities from 1 pcs - 2.83 USDGross price for quantities from 1 pcs - 2.83 USD
Net price for quantities from 10 pcs - 2.52 USDGross price for quantities from 10 pcs - 2.52 USD
Net price for quantities from 50 pcs - 2.29 USDGross price for quantities from 50 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs