+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

098A080KG

Foot; Base dia: 79mm; polyamide; H: 20mm; Pivot Feet


Manufacturer: FATH

Manufacturer part number:
098A080KG
TME Symbol:
FA-098A080KG

Specification

Manufacturer
FATH
Type of mounting element
foot
Base diameter
79mm
Body material
polyamide
Height
20mm
Manufacturer series
Pivot Feet
Mechanical elements features
with no-slip disk
Gross weight58.02 g
Certificates
See other products in this category: Feet FATH,
See other products from this series.:
*
098A080KG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.57 USDGross price for quantities from 1 pcs - 3.57 USD
Net price for quantities from 10 pcs - 3.17 USDGross price for quantities from 10 pcs - 3.17 USD
Net price for quantities from 50 pcs - 2.87 USDGross price for quantities from 50 pcs - 2.87 USD