+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

098A100K

Foot; Base dia: 99mm; polyamide; H: 18mm; Pivot Feet


Manufacturer: FATH

Manufacturer part number:
098A100K
TME Symbol:
FA-098A100K

Specification

Manufacturer
FATH
Type of mounting element
foot
Base diameter
99mm
Body material
polyamide
Height
18mm
Manufacturer series
Pivot Feet
Gross weight59.9 g
Certificates
See other products in this category: Feet FATH,
See other products from this series.:
*
098A100K
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.95 USDGross price for quantities from 1 pcs - 2.95 USD
Net price for quantities from 10 pcs - 2.63 USDGross price for quantities from 10 pcs - 2.63 USD
Net price for quantities from 50 pcs - 2.38 USDGross price for quantities from 50 pcs - 2.38 USD
Packaging method by the manufacturer:Bag = 10 pcs