+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

098A100KG

Foot; Base dia: 99mm; polyamide; H: 20mm; Pivot Feet


Manufacturer: FATH

Manufacturer part number:
098A100KG
TME Symbol:
FA-098A100KG

Specification

Manufacturer
FATH
Type of mounting element
foot
Base diameter
99mm
Body material
polyamide
Height
20mm
Manufacturer series
Pivot Feet
Mechanical elements features
with no-slip disk
Gross weight97.4 g
Certificates
See other products in this category: Feet FATH,
See other products from this series.:
*
098A100KG
14 in TME stock
Net price for quantities from 1 pcs - 7.13 USDGross price for quantities from 1 pcs - 7.13 USD
Net price for quantities from 10 pcs - 6.34 USDGross price for quantities from 10 pcs - 6.34 USD
Net price for quantities from 50 pcs - 5.75 USDGross price for quantities from 50 pcs - 5.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs