+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

098AA080ZS

Foot; without rubber underlay; Base dia: 79mm; zinc die-cast

Manufacturer: FATH

Manufacturer part number:
098AA080ZS
TME Symbol:
FA-098AA080ZS

Specification

Manufacturer
FATH
Type of mounting element
foot
Version
without rubber underlay
Base diameter
79mm
Body material
zinc die-cast
Plunger material
stainless steel
Height
18mm
Mounting
screw
Gross weight339.1 g
Certificates
See other products in this category: Feet FATH,
*
098AA080ZS
0 in TME stock
Net price for quantities from 1 pcs - 14.00 USDGross price for quantities from 1 pcs - 14.00 USD
Net price for quantities from 10 pcs - 12.38 USDGross price for quantities from 10 pcs - 12.38 USD
Net price for quantities from 50 pcs - 11.61 USDGross price for quantities from 50 pcs - 11.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.