+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

098AG080B

No-slip disk; elastomer thermoplastic TPE; Shore hardness: 70±5


Manufacturer: FATH

Manufacturer part number:
098AG080B
TME Symbol:
FA-098AG080B

Specification

Manufacturer
FATH
Type of mounting element
no-slip disk
Body material
elastomer thermoplastic TPE
Shore hardness
70±5
Diameter
68mm
Gross weight17.4 g
Certificates
See other products in this category: Feet FATH,
*
098AG080B
0 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcs - 1.47 USDGross price for quantities from 2 pcs - 1.47 USD
Net price for quantities from 20 pcs - 1.32 USDGross price for quantities from 20 pcs - 1.32 USD
Net price for quantities from 100 pcs - 1.22 USDGross price for quantities from 100 pcs - 1.22 USD