+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

098D030K

Foot; self-aligning; Base dia: 29mm; polyamide; H: 18mm; screw


Manufacturer: FATH

Manufacturer part number:
098D030K
TME Symbol:
FA-098D030K

Specification

Manufacturer
FATH
Type of mounting element
foot
Version
self-aligning
Base diameter
29mm
Body material
polyamide
Height
18mm
Mounting
screw
Attributes
without rubber underlay
Gross weight7.5 g
Certificates
See other products in this category: Feet FATH,
*
098D030K
0 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcs - 1.27 USDGross price for quantities from 2 pcs - 1.27 USD
Net price for quantities from 20 pcs - 1.14 USDGross price for quantities from 20 pcs - 1.14 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.05 USD