+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

098D040ZS

Foot; without rubber underlay,self-aligning; Base dia: 39mm


Manufacturer: FATH

Manufacturer part number:
098D040ZS
TME Symbol:
FA-098D040ZS

Specification

Manufacturer
FATH
Type of mounting element
foot
Version
self-aligning, without rubber underlay
Base diameter
39mm
Body material
polyamide, zinc die-cast
Height
18mm
Mounting
screw
Gross weight67.6 g
Certificates
See other products in this category: Feet FATH,
*
098D040ZS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.90 USDGross price for quantities from 1 pcs - 4.90 USD
Net price for quantities from 10 pcs - 4.35 USDGross price for quantities from 10 pcs - 4.35 USD
Net price for quantities from 50 pcs - 4.08 USDGross price for quantities from 50 pcs - 4.08 USD