+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

098D045K

Foot; without rubber underlay,self-aligning; Base dia: 44mm


Manufacturer: FATH

Manufacturer part number:
098D045K
TME Symbol:
FA-098D045K

Specification

Manufacturer
FATH
Type of mounting element
foot
Version
self-aligning, without rubber underlay
Base diameter
44mm
Body material
polyamide
Height
18mm
Mounting
screw
Gross weight14.8 g
Certificates
See other products in this category: Feet FATH,
*
098D045K
0 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Net price for quantities from 2 pcs - 1.55 USDGross price for quantities from 2 pcs - 1.55 USD
Net price for quantities from 20 pcs - 1.37 USDGross price for quantities from 20 pcs - 1.37 USD
Net price for quantities from 100 pcs - 1.27 USDGross price for quantities from 100 pcs - 1.27 USD