+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

098D060ZBS

Foot; without rubber underlay,self-aligning; Base dia: 59mm


Manufacturer: FATH

Manufacturer part number:
098D060ZBS
TME Symbol:
FA-098D060ZBS

Specification

Manufacturer
FATH
Type of mounting element
foot
Version
self-aligning, without rubber underlay
Base diameter
59mm
Body material
steel, zinc die-cast
Height
18mm
Mounting
screw
Gross weight155.3 g
Certificates
See other products in this category: Feet FATH,
*
098D060ZBS
0 in TME stock
Net price for quantities from 1 pcs - 6.65 USDGross price for quantities from 1 pcs - 6.65 USD
Net price for quantities from 10 pcs - 5.91 USDGross price for quantities from 10 pcs - 5.91 USD
Net price for quantities from 50 pcs - 5.55 USDGross price for quantities from 50 pcs - 5.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.