+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

098D080ZBS

Foot; without rubber underlay,self-aligning; Base dia: 79mm


Manufacturer: FATH

Manufacturer part number:
098D080ZBS
TME Symbol:
FA-098D080ZBS

Specification

Manufacturer
FATH
Type of mounting element
foot
Version
self-aligning, without rubber underlay
Base diameter
79mm
Body material
steel, zinc die-cast
Height
18mm
Mounting
screw
Gross weight197.5 g
Certificates
See other products in this category: Feet FATH,
*
098D080ZBS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.92 USDGross price for quantities from 1 pcs - 8.92 USD
Net price for quantities from 10 pcs - 7.94 USDGross price for quantities from 10 pcs - 7.94 USD
Net price for quantities from 50 pcs - 7.44 USDGross price for quantities from 50 pcs - 7.44 USD