+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

098D100EB

Foot; Base dia: 99mm; stainless steel; H: 18mm; Swivel Feet


Manufacturer: FATH

Manufacturer part number:
098D100EB
TME Symbol:
FA-098D100EB

Specification

Manufacturer
FATH
Type of mounting element
foot
Base diameter
99mm
Body material
stainless steel
Height
18mm
Manufacturer series
Swivel Feet
Gross weight0.58 g
Certificates
See other products in this category: Feet FATH,
See other products from this series.:
*
098D100EB
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 76.59 USDGross price for quantities from 1 pcs - 76.59 USD
Net price for quantities from 10 pcs - 70.21 USDGross price for quantities from 10 pcs - 70.21 USD
Net price for quantities from 50 pcs - 61.70 USDGross price for quantities from 50 pcs - 61.70 USD