+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

098DG050

No-slip disk; elastomer thermoplastic TPE; H: 7mm; Ø: 40mm

Manufacturer: FATH

Manufacturer part number:
098DG050
TME Symbol:
FA-098DG050

Specification

Manufacturer
FATH
Type of mounting element
no-slip disk
Body material
elastomer thermoplastic TPE
Height
7mm
Diameter
40mm
Gross weight7.3 g
Certificates
See other products in this category: Feet FATH,
*
098DG050
0 in TME stock
Net price for quantities from 5 pcs - 0.94 USDGross price for quantities from 5 pcs - 0.94 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
Net price for quantities from 250 pcs - 0.79 USDGross price for quantities from 250 pcs - 0.79 USD
No. of pieces (Multiplicity: 5)