+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

098E040K

Foot; Base dia: 39mm; polyamide; H: 14mm; ECO Feet

Manufacturer: FATH

Manufacturer part number:
098E040K
TME Symbol:
FA-098E040K

Specification

Manufacturer
FATH
Type of mounting element
foot
Base diameter
39mm
Body material
polyamide
Height
14mm
Manufacturer series
ECO Feet
Gross weight8 g
Certificates
See other products in this category: Feet FATH,
See other products from this series.:
*
098E040K
35 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts