+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

098E040KG

Foot; Base dia: 39mm; polyamide; H: 12mm; ECO Feet


Manufacturer: FATH

Manufacturer part number:
098E040KG
TME Symbol:
FA-098E040KG

Specification

Manufacturer
FATH
Type of mounting element
foot
Base diameter
39mm
Body material
polyamide
Height
12mm
Manufacturer series
ECO Feet
Mechanical elements features
with no-slip disk
Gross weight13.1 g
Certificates
See other products in this category: Feet FATH,
See other products from this series.:
*
098E040KG
0 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 50 pcs - 0.95 USDGross price for quantities from 50 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.