+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

098E050K

Foot; Base dia: 49mm; polyamide; H: 14.5mm; ECO Feet

Manufacturer: FATH

Manufacturer part number:
098E050K
TME Symbol:
FA-098E050K

Specification

Manufacturer
FATH
Type of mounting element
foot
Base diameter
49mm
Body material
polyamide
Height
14.5mm
Manufacturer series
ECO Feet
Gross weight16.09 g
Certificates
See other products in this category: Feet FATH,
See other products from this series.:
*
098E050K
347 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts