+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

098M030K

Foot; Base dia: 29mm; polyamide; H: 10.4mm; Mount.hole diam: 10mm


Manufacturer: FATH

Manufacturer part number:
098M030K
TME Symbol:
FA-098M030K

Specification

Manufacturer
FATH
Type of mounting element
foot
Base diameter
29mm
Body material
polyamide
Height
10.4mm
Mounting hole diameter
10mm
Gross weight4.237 g
Certificates
See other products in this category: Feet FATH,
*
098M030K
100 in TME stock
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs