+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

098MM08080M

Pin; M8; steel; Ø: 10mm; Plating: zinc; Thread len: 80mm


Manufacturer: FATH

Manufacturer part number:
098MM08080M
TME Symbol:
FA-098MM08080M

Specification

Manufacturer
FATH
Type of mounting element
pin
Thread
M8
Plunger material
steel
Tip diameter
10mm
Plating material
zinc
Thread length
80mm
Connection
ball joint
Spanner size
13mm
Gross weight33.6 g
Certificates
See other products in this category: Feet FATH,
*
098MM08080M
0 in TME stock
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 10 pcs - 2.01 USDGross price for quantities from 10 pcs - 2.01 USD
Net price for quantities from 50 pcs - 1.80 USDGross price for quantities from 50 pcs - 1.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.