+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

099A0840S01

Mounting coupler; for profiles; Width of the groove: 8mm


Manufacturer: FATH

Manufacturer part number:
099A0840S01
TME Symbol:
FA-099A0840S01

Specification

Manufacturer
FATH
Type of mounting element
mounting coupler
Application
for profiles
Width of the groove
8mm
Material
zinc alloy
Profile raster
40mm
Gross weight41.33 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
099A0840S01
34 in TME stock
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 10 pcs - 1.85 USDGross price for quantities from 10 pcs - 1.85 USD
Net price for quantities from 100 pcs - 1.81 USDGross price for quantities from 100 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs