+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

099A0840S02

Mounting coupler; for profiles; Width of the groove: 8mm


Manufacturer: FATH

Manufacturer part number:
099A0840S02
TME Symbol:
FA-099A0840S02

Specification

Manufacturer
FATH
Type of mounting element
mounting coupler
Application
for profiles
Width of the groove
8mm
Material
zinc alloy
Profile raster
40mm
Gross weight59.9 g
Certificates
See other products in this category: Accessories for Profiles FATH,
*
099A0840S02
8 in TME stock
Net price for quantities from 1 pcs - 6.51 USDGross price for quantities from 1 pcs - 6.51 USD
Net price for quantities from 10 pcs - 5.79 USDGross price for quantities from 10 pcs - 5.79 USD
Net price for quantities from 100 pcs - 4.89 USDGross price for quantities from 100 pcs - 4.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts