+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

099C401

Mounting coupler; for profiles; L: 37mm; steel; Holes pitch: 23mm

Manufacturer: FATH

Manufacturer part number:
099C401
TME Symbol:
FA-099C401

Specification

Manufacturer
FATH
Type of mounting element
mounting coupler
Application
for profiles
Length
37mm
Material
steel
Mounting holes pitch
23mm
Hole diameter
14.3mm
Number of holes
2
Kit contents
  • nut
  • screws
  • straight connector
Gross weight69.64 g
EAN code4066061004568
See other products in this category: Accessories for Profiles FATH,
*
099C401
10 in TME stock
Net price for quantities from 1 set - 5.96 USDGross price for quantities from 1 set - 5.96 USD
Net price for quantities from 10 set - 5.31 USDGross price for quantities from 10 set - 5.31 USD
Net price for quantities from 50 set - 4.64 USDGross price for quantities from 50 set - 4.64 USD
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 set