+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FA-1LS-015

Automation module: Inverter; Max motor power: 1.5kW; 0÷300Hz


Manufacturer: F&F

Manufacturer part number:
FA-1LS-015
TME Symbol:
FA-1LS-015

Specification

Manufacturer
F&F
Type of automation module
Inverter
Max motor power
1.5kW
Inverter output voltage
3 x 230V AC
Input 1 properties
rotational speed setting with signal 0...10V, 4...20mA, 0...20mA
The programming method
foil keypad
Mounting
for DIN rail mounting, for wall mounting
Operating temperature
-10...40°C
Output frequency
0...300Hz
Number of inputs
6
Number of analog inputs
1
Number of analog outputs
1
Current rating
7A
Number of outputs
2
Manufacturer series
FA-1LS
Supply voltage
  • 220...240V AC
Additional functions
  • current shutoff
  • PID regulator
  • PLC function
  • remote control
  • RS485 communication output
  • under voltage protection
Gross weight1.0372 kg
Certificates
EAN code5902431673066
See other products in this category: One Phase Inverters F&F,
See other products from this series.:
*
FA-1LS-015
1 in TME stock
Net price for quantities from 1 pcs - 218.29 USDGross price for quantities from 1 pcs - 218.29 USD
Net price for quantities from 5 pcs - 202.69 USDGross price for quantities from 5 pcs - 202.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.