+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | F&F | |
Type of automation module | Inverter | |
Max motor power | 1.5kW | |
Inverter output voltage | 3 x 230V AC | |
The programming method | operator panel | |
Operating temperature | -10...40°C | |
Current rating | 7A | |
Manufacturer series | FA-1LX |