+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FA-1LX040

Automation module: Inverter; Max motor power: 4kW; Usup: 230VAC


Manufacturer: F&F

Manufacturer part number:
FA-1LX040
TME Symbol:
FA-1LX040

Specification

Manufacturer
F&F
Type of automation module
Inverter
Max motor power
4kW
Inverter output voltage
3 x 230V AC
The programming method
operator panel
Operating temperature
-10...40°C
Current rating
16A
Manufacturer series
FA-1LX
Supply voltage
  • 230V AC
Additional functions
  • PLC function
  • RS485 communication output
Gross weight2.8 kg
Certificates
EAN code5908312596608
See other products in this category: One Phase Inverters F&F,
See other products from this series.:
*
FA-1LX040
0 in TME stock
Net price for quantities from 1 pcs - 440.08 USDGross price for quantities from 1 pcs - 440.08 USD
Net price for quantities from 5 pcs - 408.65 USDGross price for quantities from 5 pcs - 408.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.