+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FA-3X150

Automation module: Inverter; Max motor power: 15kW; 35A; FA-3X


Manufacturer: F&F

Manufacturer part number:
FA-3X150
TME Symbol:
FA-3X150

Specification

Manufacturer
F&F
Type of automation module
Inverter
Max motor power
15kW
Inverter output voltage
3 x 400V AC
The programming method
keypad and potentiometer
Additional functions
PLC function
Operating temperature
-10...40°C
Current rating
35A
Manufacturer series
FA-3X
Voltage between phases (for three phase system)
3 x 400V AC
Gross weight990 g
Certificates
EAN code5908312598411
See other products in this category: One Phase Inverters F&F,
See other products from this series.:
*
FA-3X150
0 in TME stock
Net price for quantities from 1 pcs - 1 185.71 USDGross price for quantities from 1 pcs - 1 185.71 USD
Net price for quantities from 5 pcs - 1 101.02 USDGross price for quantities from 5 pcs - 1 101.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.