+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FA-T220-51E

Heatsink: extruded; TO218,TO220,TO247; black; L: 25mm; W: 41.6mm


Manufacturer: OHMITE

Manufacturer part number:
FA-T220-51E
TME Symbol:
FA-T220-51E

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Application
TO218, TO220, TO247
Colour
black
Length
25mm
Width
41.6mm
Height
50.8mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
3.4°C/W
Manufacturer series
F
Gross weight32.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
FA-T220-51E
100 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.34 USDGross price for quantities from 1 pcs - 3.34 USD
Packaging method by the manufacturer:Tray = 36 pcsBag = 72 pcs