+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FA10644_TINA-D

LED lens; round; plexiglass PMMA; 14÷20°; Mounting: adhesive tape


Manufacturer: LEDIL

Manufacturer part number:
FA10644_TINA-D
TME Symbol:
FA10644

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
round
Material
plexiglass PMMA
Manufacturer series
TINA
Application - series/manufacturer
LED CREE, LED SEOUL, LED TOSHIBA
Related items
TL1L4, XP-E, XP-G, XT-E, Z5, Z5M1, Z5M2
Viewing angle
14...20°
Mounting
adhesive tape
Body colour
white
Height
9.7mm
Diameter
16mm
Gross weight0.002 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
FA10644_TINA-D
0 in TME stock
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 144 pcs - 1.57 USDGross price for quantities from 144 pcs - 1.57 USD
Net price for quantities from 432 pcs - 1.48 USDGross price for quantities from 432 pcs - 1.48 USD
Net price for quantities from 720 pcs - 1.38 USDGross price for quantities from 720 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.