+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FA10661_LXP-RS

LED lens; round; plexiglass PMMA; transparent; 8÷12°; H: 14.7mm


Manufacturer: LEDIL

Manufacturer part number:
FA10661_LXP-RS
TME Symbol:
FA10661

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
round
Material
plexiglass PMMA
Colour
transparent
Manufacturer series
LEILA
Application - series/manufacturer
LED CREE, LED SEOUL, XP-L HI
Related items
XP-E, XP-E-HEW, XP-G3, XP-G, XT-E, Z5
Viewing angle
8...12°
Mounting
adhesive tape
Body colour
black
Height
14.7mm
Diameter
22mm
Gross weight4.45 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
FA10661_LXP-RS
36 in TME stock
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 144 pcs - 1.56 USDGross price for quantities from 144 pcs - 1.56 USD
Net price for quantities from 432 pcs - 1.48 USDGross price for quantities from 432 pcs - 1.48 USD
Net price for quantities from 720 pcs - 1.38 USDGross price for quantities from 720 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 144 pcsBag = 288 pcs