+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LEDIL | |
Type of LED accessories | LED lens | |
Shape | round | |
Material | plexiglass PMMA | |
Manufacturer series | TINA | |
Application - series/manufacturer | LED CREE, LED LUMILEDS, LUXEON H50-2, LUXEON Rebel, LUXEON T, LUXEON TX, LUXEON Z ES | |
Related items | XB-H | |
Viewing angle | 10...16° | |
Mounting | adhesive tape | |
Body colour | black | |
Height | 9.4mm | |
Diameter | 16mm |