+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | LEDIL | |
Type of LED accessories | LED lens | |
Shape | round | |
Material | plexiglass PMMA | |
Manufacturer series | TINA3 | |
Application - series/manufacturer | LED CREE, LED NICHIA, LED OSRAM, OSLON SSL 80, XHP35 HD, XM-L HVW, XP-L HD, XP-L HI | |
Related items | NS9x383, NVSU333A, XD16, XM-L2, XM-L, XP-G2, XP-G3, XT-E | |
Viewing angle | 20...52° | |
Mounting | adhesive tape | |
Body colour | white | |
Height | 7.3mm | |
Diameter | 16mm |