+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LEDIL | |
Type of LED accessories | LED lens | |
Shape | round | |
Material | plexiglass PMMA | |
Colour | transparent | |
Manufacturer series | LEILA | |
Application - series/manufacturer | LED CREE | |
Related items | XM-L2, XM-L | |
Viewing angle | 13...14° | |
Mounting | adhesive tape | |
Body colour | black | |
Height | 14.8mm | |
Diameter | 22mm |