+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FA11939_LXM-M

LED lens; round; plexiglass PMMA; transparent; LED CREE; 29÷30°


Manufacturer: LEDIL

Manufacturer part number:
FA11939_LXM-M
TME Symbol:
FA11939

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
round
Material
plexiglass PMMA
Colour
transparent
Manufacturer series
LEILA
Application - series/manufacturer
LED CREE
Related items
XM-L2, XM-L
Viewing angle
29...30°
Mounting
adhesive tape
Body colour
black
Height
14.8mm
Diameter
22mm
Gross weight4.52 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
FA11939_LXM-M
0 in TME stock
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 144 pcs - 1.57 USDGross price for quantities from 144 pcs - 1.57 USD
Net price for quantities from 432 pcs - 1.49 USDGross price for quantities from 432 pcs - 1.49 USD
Net price for quantities from 720 pcs - 1.38 USDGross price for quantities from 720 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.