+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FA18NP01H471JNU06

Capacitor: ceramic; MLCC; 470pF; 50V; C0G (NP0); ±5%; THT; 2.5mm


Manufacturer: TDK

Manufacturer part number:
FA18NP01H471JNU06
TME Symbol:
FA18NP01H471JNU06

Specification

Manufacturer
TDK
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
0.47nF
Operating voltage
50V
Dielectric
C0G (NP0)
Tolerance
±5%
Mounting
THT
Terminal pitch
2.5mm
Body dimensions
4x5.5x2.5mm
Operating temperature
-55...125°C
Gross weight0.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors TDK,
*
FA18NP01H471JNU06
0 in TME stock
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
Net price for quantities from 4000 pcs - 0.07 USDGross price for quantities from 4000 pcs - 0.07 USD
Net price for quantities from 6000 pcs - 0.07 USDGross price for quantities from 6000 pcs - 0.07 USD
Net price for quantities from 10000 pcs - 0.07 USDGross price for quantities from 10000 pcs - 0.07 USD
Net price for quantities from 14000 pcs - 0.06 USDGross price for quantities from 14000 pcs - 0.06 USD
Net price for quantities from 24000 pcs - 0.06 USDGross price for quantities from 24000 pcs - 0.06 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Hardly available product