+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SAMWHA | |
Type of capacitor | polymer | |
Kind of capacitor | low ESR | |
Capacitance | 56µF | |
Operating voltage | 16V DC | |
Mounting | SMD | |
ESR value | 45mΩ | |
Tolerance | ±20% | |
Body dimensions | Ø8x6.9mm | |
Service life | 2000h | |
Operating temperature | -55...105°C |