+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SAMWHA | |
Type of capacitor | polymer | |
Kind of capacitor | low ESR | |
Capacitance | 100µF | |
Operating voltage | 20V DC | |
Mounting | SMD | |
ESR value | 24mΩ | |
Tolerance | ±20% | |
Body dimensions | Ø8x11.9mm | |
Service life | 2000h | |
Operating temperature | -55...105°C |