+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FA26C0G2A104JRU06

Capacitor: ceramic; MLCC; 100nF; 100V; C0G (NP0); ±5%; THT; 5mm

Manufacturer: TDK

Manufacturer part number:
FA26C0G2A104JRU06
TME Symbol:
FA26C0G2A104JRU06

Specification

Manufacturer
TDK
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
0.1µF
Operating voltage
100V
Dielectric
C0G (NP0)
Tolerance
±5%
Mounting
THT
Terminal pitch
5mm
Body dimensions
5.5x6x3.5mm
Operating temperature
-55...125°C
Gross weight0.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors TDK,
*
FA26C0G2A104JRU06
0 in TME stock
Net price for quantities from 2000 pcs - 0.46 USDGross price for quantities from 2000 pcs - 0.46 USD
Net price for quantities from 10000 pcs - 0.43 USDGross price for quantities from 10000 pcs - 0.43 USD
Net price for quantities from 14000 pcs - 0.43 USDGross price for quantities from 14000 pcs - 0.43 USD
No. of pieces (Multiplicity: 2 000)
Hardly available product