+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

440.13

Wrench: combination spanner; double-sided; 13mm; L: 170mm; satin


Manufacturer: FACOM

Manufacturer part number:
440.13
TME Symbol:
FACOM-440.13

Specification

Manufacturer
FACOM
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
13mm
Length
170mm
Conform to the norm
DIN 3113 ISO 691 ISO 1711-1 ISO 3318 ISO 7738
Key features
satin
Gross weight70.06 g
EAN code3148517680012
See other products in this category: Wrenches and Combination Wrenches FACOM,
*
440.13
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.75 USDGross price for quantities from 1 pcs - 8.75 USD
Net price for quantities from 3 pcs - 8.21 USDGross price for quantities from 3 pcs - 8.21 USD
Net price for quantities from 5 pcs - 7.66 USDGross price for quantities from 5 pcs - 7.66 USD