+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

467B.13

Wrench: combination spanner; rattle; 13mm; L: 178mm; satin


Manufacturer: FACOM

Manufacturer part number:
467B.13
TME Symbol:
FACOM-467B.13

Specification

Manufacturer
FACOM
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
13mm
Length
178mm
Key features
satin
Gross weight90.84 g
EAN code3662424064678
See other products in this category: Wrenches and Combination Wrenches FACOM,
*
467B.13
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.10 USDGross price for quantities from 1 pcs - 29.10 USD
Net price for quantities from 3 pcs - 27.28 USDGross price for quantities from 3 pcs - 27.28 USD
Net price for quantities from 5 pcs - 25.46 USDGross price for quantities from 5 pcs - 25.46 USD