+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

467B.15

Wrench: combination spanner; rattle; 15mm; L: 199mm; satin


Manufacturer: FACOM

Manufacturer part number:
467B.15
TME Symbol:
FACOM-467B.15

Specification

Manufacturer
FACOM
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
15mm
Length
199mm
Key features
satin
Gross weight115.52 g
EAN code3662424064692
See other products in this category: Wrenches and Combination Wrenches FACOM,
*
467B.15
2 in TME stock
Net price for quantities from 1 pcs - 34.68 USDGross price for quantities from 1 pcs - 34.68 USD
Net price for quantities from 3 pcs - 32.51 USDGross price for quantities from 3 pcs - 32.51 USD
Net price for quantities from 5 pcs - 30.34 USDGross price for quantities from 5 pcs - 30.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.