+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64C.J2PB

Wrench: ring-set; rattle; double-sided,with switch; 2pcs.


Manufacturer: FACOM

Manufacturer part number:
64C.J2PB
TME Symbol:
FACOM-64C.J2PB

Specification

Manufacturer
FACOM
Type of wrench
ring - set
Kind of wrench
rattle
Version
double-sided, with switch
Quantity in set/package
2pcs.
Spanner size
  • 8mm
  • 10mm
  • 12mm
  • 13mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
Gross weight365 g
EAN code3148518123754
See other products in this category: Wrenches Sets FACOM,
*
64C.J2PB
1 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 79.09 USDGross price for quantities from 1 set - 79.09 USD
Net price for quantities from 3 set - 74.16 USDGross price for quantities from 3 set - 74.16 USD
Net price for quantities from 5 set - 69.21 USDGross price for quantities from 5 set - 69.21 USD