+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

872271PB

Stripping tool; 4÷28mm; Wire: round


Manufacturer: FACOM

Manufacturer part number:
872271PB
TME Symbol:
FACOM-872271PB

Specification

Manufacturer
FACOM
Type of tool
stripping tool
Cable external diameter
4...28mm
Kind of stripping wire
round
Gross weight151.3 g
EAN code3662424103223
See other products in this category: Strippers for wire & cable FACOM,
*
872271PB
1 in TME stock
Net price for quantities from 1 pcs - 53.54 USDGross price for quantities from 1 pcs - 53.54 USD
Net price for quantities from 3 pcs - 50.19 USDGross price for quantities from 3 pcs - 50.19 USD
Net price for quantities from 5 pcs - 46.85 USDGross price for quantities from 5 pcs - 46.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.